Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG

RS Stock No.:
2984001
Mfr. Prt No.:
3303 SL005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2984001
Product description Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 3303 SL005
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
RS stock number 2984001
Product description Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 3303 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.


Specifications

Attribute Value
Brand Alpha Wire
Number of Cores 3
Control Cable Type Military
Cross Sectional Area 0.09 mm²
Screened/Unscreened Screened
Length 30 m
Sheath Colour Grey
American Wire Gauge 28 AWG
Outer Diameter 3.15 mm
Screen Type Braid
Maximum Operating Temperature +105 °C
Core Strands 7/0.13 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 600 V
Series Alpha Essentials
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Drain Wire No
Insulation Material PVC
Minimum Operating Temperature -55 °C
Standards Met CE
Conductor Resistance 213.25 Ω/km
Checking stock...
IDR
1,546,183.49
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,546,183.4951,539.45
*price per unit indicative
"Alpha Wire 3 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda