Dormer HSS M14 Straight Flute Threading Tap, 95 mm Length

RS Stock No.:
2999895
Mfr. Prt No.:
E500-M14/2,00
Brand:
Dormer
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
RS stock number 2999895
Product description Dormer HSS M14 Straight Flute Threading Tap, 95 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E500-M14/2,00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Dormer Series E500 HSS Metric Thread Straight Flute Taps

A range of machine metric straight flute HSS taps from Dormer. The tap bit tolerance class is 6H and features a 2-thread input and a 7 degree cutting angle. These tap bits are recommended for use in both through or blind holes with a depth of up to 2 times diameter.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.

Rolled Flute Taps

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs


Specifications

Attribute Value
Brand Dormer
Thread Size M14
Set Type Threading Tap
Type Straight Flute
Pitch 2.0 mm
Thread Standard Metric
Thread Direction Right Hand
Number of Pieces 1
Overall Length 95 mm
Hand/Machine Tap Machine Tap
Material HSS
Shank Diameter 11.2 mm
Checking stock...
IDR
522,247.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1522,247.31
*price per unit indicative
"Dormer HSS M14 Straight Flute Threading Tap, 95 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda