ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA

RS Stock No.:
2980532
Brand:
Eclipse
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
RS stock number 2980532
Product description ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA
Manufacturer / Brand Eclipse

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L297890-01LF297890-10

Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 38.1 mm
Pull Force 13 kg
Attachment Type Threaded Hole M4
Material Aluminium Nickel Cobalt Alloy
Length 10.35 mm
Checking stock...
IDR
368,898.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1368,898.13
*price per unit indicative
"ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda