Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull

RS Stock No.:
2980510
Mfr. Prt No.:
834
Brand:
Eclipse
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
RS stock number 2980510
Product description Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number 834

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LE297886-01LF297886-10L297886-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 35 mm
Pull Force 14.75 kg
Thread Size M6
Attachment Type Threaded Hole M6
Material Aluminium Nickel Cobalt Alloy
Length 30 mm
Checking stock...
IDR
845,098.73
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1845,098.73422,549.37
*price per unit indicative
"Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda