10m Magnetic Tape, Plain Back, 3.6mm Thickness
- RS Stock No.:
- 2979065
- Mfr. Prt No.:
- FM670
- Brand:
- Eclipse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2979065 |
| Product description | 10m Magnetic Tape, Plain Back, 3.6mm Thickness |
| Manufacturer / Brand | Eclipse |
| Manufacturer part number | FM670 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Plain Magnetic Strip
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures and the retention of signs and placards.,The material can be cut and drilled, and the plain form may be easily secured using adhesive (not supplied).
Note
These strips are magnetic on one side only
Pull force 65 g/cm²
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Back Type | Plain |
| Length | 10 m |
| Width | 9.5 mm |
| Thickness | 3.6 mm |