Eclipse Disc Magnet 14mm Ferrite, 0.123kg Pull

RS Stock No.:
2979037
Mfr. Prt No.:
CM700-R
Brand:
Eclipse
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
RS stock number 2979037
Product description Eclipse Disc Magnet 14mm Ferrite, 0.123kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number CM700-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Magnetic Discs

One magnetic face - reverse will accept adhesive
Material - Ceramic Ferrite
Multipole on one face
5mm thick
Maximum working temperature 180°C


Specifications

Attribute Value
Brand Eclipse
Magnet Type Disc
Width/Diameter 14 mm
Pull Force 0.123 kg
Thickness 5 mm
Attachment Type None
Material Ferrite
Checking stock...
IDR
106,463.35
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1106,463.3510,646.34
*price per unit indicative
"Eclipse Disc Magnet 14mm Ferrite, 0.123kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda