Eclipse Bar Magnet 15mm Aluminium Alloy

RS Stock No.:
2978769
Mfr. Prt No.:
E846
Brand:
Eclipse
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
RS stock number 2978769
Product description Eclipse Bar Magnet 15mm Aluminium Alloy
Manufacturer / Brand Eclipse
Manufacturer part number E846

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L297874-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type Bar
Width/Diameter 15 mm
Thickness 5 mm
Attachment Type None
Material Aluminium Nickel Cobalt Alloy
Length 60 mm
Checking stock...
IDR
526,652.69
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1526,652.69263,326.35
*price per unit indicative
"Eclipse Bar Magnet 15mm Aluminium Alloy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda