Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ
- RS Stock No.:
- 2988918
- Mfr. Prt No.:
- RM6-N2
- Brand:
- Cropico
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
| RS stock number | 2988918 |
| Product description | Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ |
| Manufacturer / Brand | Cropico |
| Manufacturer part number | RM6-N2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Cropico |
| Decade Box Type | Resistance |
| Resistance Resolution | 1 Ω |
| Best Maximum Resistance Accuracy | ±1 % |
| Residual Resistance | 0.1 Ω |
| Power Rating | 0.6 W |
| Temperature Coefficient | ±100 ppm/°C |
| Dimensions | 70 x 190 x 140 mm |
| Minimum Inductance | 1 Ω |
| Minimum Resistance Measurement | 1 Ω |
| Absolute Maximum Resistance Measurement | 100 kΩ |
| Width | 190 mm |
| Height | 140 mm |
| Weight | 490 g |
| Length | 70 mm |