Sonitron 86dB, Through Hole Continuous Internal, Buzzer, 1.5V dc up to 15V dc

RS Stock No.:
2945719
Mfr. Prt No.:
SMA-17LTP10
Brand:
Sonitron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2945719
Product description Sonitron 86dB, Through Hole Continuous Internal, Buzzer, 1.5V dc up to 15V dc
Manufacturer / Brand Sonitron
Manufacturer part number SMA-17LTP10
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
RS stock number 2945719
Product description Sonitron 86dB, Through Hole Continuous Internal, Buzzer, 1.5V dc up to 15V dc
Manufacturer / Brand Sonitron
Manufacturer part number SMA-17LTP10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation


Specifications

Attribute Value
Brand Sonitron
Mounting Type Through Hole
Minimum Supply Voltage 1.5 V dc
Maximum Supply Voltage 15 V dc
Sound Level 86 dB
Drive Type Internal
Tone Type Continuous
Length 17.5 mm
Depth 17.5 mm
Height 8.5 mm
Dimensions 17.5 x 17.5 x 8 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Maximum Frequency 3.45 kHz
Minimum Frequency 2550 Hz
Supply Current 15 mA
Checking stock...
IDR
112,651.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1112,651.86
*price per unit indicative
"Sonitron 86dB, Through Hole Continuous Internal, Buzzer, 1.5V dc up to 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda