Ruland Shaft Coupling Coupler 24mm Outside Diamter

RS Stock No.:
2969822
Mfr. Prt No.:
MCLX-8-8-F
Brand:
Ruland

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2969822
Product description Ruland Shaft Coupling Coupler 24mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number MCLX-8-8-F
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
RS stock number 2969822
Product description Ruland Shaft Coupling Coupler 24mm Outside Diamter
Manufacturer / Brand Ruland
Manufacturer part number MCLX-8-8-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Mild Steel

Note

Only the MCLC series have a keyway.

Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish

L296980-01LI296980-01

Specifications

Attribute Value
Brand Ruland
One/Two Piece One Piece
Coupling Types Shaft Coupling
Fastening Clamp Screw
Bore 8 mm
Outside Diameter 24 mm
Length 35 mm
Material Black Oxide Steel
Checking stock...
IDR
421,867.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1421,867.58
*price per unit indicative
"Ruland Shaft Coupling Coupler 24mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda