Hager Standard Grey Slotted Flexible Panel Trunking – Flexible Slot, W23 mm x D21mm, L0.5m, Polyamide

RS Stock No.:
2960190
Mfr. Prt No.:
M5691/7035
Brand:
Hager

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2960190
Product description Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D21mm, L0.5m, Polyamide
Manufacturer / Brand Hager
Manufacturer part number M5691/7035
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
RS stock number 2960190
Product description Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D21mm, L0.5m, Polyamide
Manufacturer / Brand Hager
Manufacturer part number M5691/7035

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive

Note

All dimensions are external unless stated otherwise.


Specifications

Attribute Value
Brand Hager
Width 23 mm
Depth 21 mm
Trunking/Chain Type Slotted Flexible Panel Trunking
Colour Grey
Material Polyamide
Length 0.5 m
Slot Type Flexible
Series Standard
Checking stock...
IDR
265,057.03
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1265,057.0344,176.17
*price per unit indicative
"Hager Standard Grey Slotted Flexible Panel Trunking - Flexible Slot, W23 mm x D21mm, L0.5m, Polyamide" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda