Straight 50Ω RF Adapter N Plug to N Plug 11GHz

RS Stock No.:
2956983
Mfr. Prt No.:
R161703000W
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2956983
Product description Straight 50Ω RF Adapter N Plug to N Plug 11GHz
Manufacturer / Brand Radiall
Manufacturer part number R161703000W
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
RS stock number 2956983
Product description Straight 50Ω RF Adapter N Plug to N Plug 11GHz
Manufacturer / Brand Radiall
Manufacturer part number R161703000W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radiall 50 Ohm N Series RF Coaxial Male to Male Adapter

50 Ohm N Series RF coaxial male to male adapter connector with screw-on mating.This 50 Ohm N Series RF coax N plug to N plug adapter is supplied with a gasket and is 36.7mm in length.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant


Specifications

Attribute Value
Brand Radiall
Adapter Type A N
Adapter Type B N
Gender A Male
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Polarity Normal
Operating Frequency 11 GHz
Contact Plating Gold, Silver
Length 36.7 mm
Checking stock...
IDR
397,218.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1397,218.43
*price per unit indicative
"Straight 50Ω RF Adapter N Plug to N Plug 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda