Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load

RS Stock No.:
2913093
Mfr. Prt No.:
CMRD6055
Brand:
Sensata / Crydom
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
RS stock number 2913093
Product description Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CMRD6055

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

CMRD/A Series, 240/480/600Vac, ac O/P SSRs

Note

Integral heatsink and DIN rail clip included

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL; CSA; VDE

Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 0.25 A
Maximum Load Current 55 A
Mounting Type DIN Rail
Minimum Load Voltage 48 V ac
Maximum Load Voltage 660 V
Minimum Control Voltage 4 V dc
Maximum Control Voltage 32 V
Switching Type Zero Cross
Contact Configuration SPST
Terminal Type Screw
Output Device SCR
Dimensions 109 x 44.5 x 76.2 mm
Height 76.2 mm
Off State Leakage Current 1 mA rms
Length 109 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 3 → 32 V dc
Load Voltage Range 48 → 660 V ac
Depth 44.5 mm
Checking stock...
IDR
2,850,910.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,850,910.20
*price per unit indicative
"Sensata / Crydom 55 A SPST Solid State Relay, Zero Cross, DIN Rail, SCR, 660 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products