FlexLink Connecting Component, T-Connector, strut profile 44 mm, 88 mm, groove Size 11mm

RS Stock No.:
2899026
Mfr. Prt No.:
XCEC 12
Brand:
FlexLink
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
RS stock number 2899026
Product description FlexLink Connecting Component, T-Connector, strut profile 44 mm, 88 mm, groove Size 11mm
Manufacturer / Brand FlexLink
Manufacturer part number XCEC 12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Aluminium Structural System

T-slot Connector XC

Use to connect beam end to beam side, consists of a threaded shaft, yoke, stop screw and T-slot nut.A 12.2 mm diameter through hole needs to be drilled 22 mm from the end of the beam.,The yoke is placed in the hole and the T-slot nut into the beam side. An Allen key may then be used to tighten the yoke and pull the connector tight. The position of the connector can be easily adjusted.


Specifications

Attribute Value
Brand FlexLink
Structural Element Type Beam
Connector Type T-Connector
Fits Groove Size 11 mm
Thread Size M5
Fits Strut Profile 44 mm, 88 mm
Product Family FlexLink
Material Steel
Product System XC
Checking stock...
IDR
66,605.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
166,605.15
*price per unit indicative
"FlexLink Connecting Component, T-Connector, strut profile 44 mm, 88 mm, groove Size 11mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda