SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series
- RS Stock No.:
- 2898764
- Mfr. Prt No.:
- VM1000-4NU-32B
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2898764 |
| Product description | SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VM1000-4NU-32B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Push Button Valve
3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches
Specifications
| Attribute | Value |
| Brand | SMC |
| Control Mechanism | Push Button |
| Function | 3/2 |
| Manufacturer Series | VM1000 |
| Control Button/Switch Colour | Black |
| Maximum Operating Pressure | 0.8 MPa |
| Body Material | PBT |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Number of Ports | 3/2 |