Norgren Vacuum Pump, 6mm nozzle , -0.85bar 28L/min
- RS Stock No.:
- 2895428
- Mfr. Prt No.:
- M/58112/09
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2895428 |
| Product description | Norgren Vacuum Pump, 6mm nozzle , -0.85bar 28L/min |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | M/58112/09 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Block Type Vacuum Pump
The M58112 by Norgren is a single stage vacuum pump, with a compact design and no wearing parts. The pump uses 14% less air than comparable single stage units and is suitable for filtered, non-lubricated and compressed air.
Features & Benefits
• These vacuum ejectors are easy to install and can be directly connected to suction cups and piped exhausts
• Compatible with a wide range of vacuum line contaminants
• Single stage ejector operating function
• Quiet operation
• Anodised aluminium casing with brass nossles
• Operating temperature of -20° to 150°C
• Optimum operating pressure of 5 bar, with a maximum operating pressure of 8 bar
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | M/58112 |
| Nozzle Diameter | 6 mm |
| Operating Pressure | 5 bar |
| Maximum Vacuum Pressure | -0.85 bar |
| Maximum Input Pressure | 8 bar |
| Maximum Suction Flow | 28 L/min |
| Vacuum Gauge | No |
| Silencer | No |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +150 °C |