RS PRO Connecting Component, Single Swivel Combination, strut profile Type 1

RS Stock No.:
2863522
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
RS stock number 2863522
Product description RS PRO Connecting Component, Single Swivel Combination, strut profile Type 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Staircase Fittings

The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.

Note

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Iron structural elements

Single Swivel Combination

Note

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Allows the connection of a tube to a through tube between an angular range of 170°
Generally used as an end fitting on stair cases where flexibility is required in the gradient of the handrail

For Tube Size Refs. 1, 2 and 3.

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

L286352-01

Specifications

Attribute Value
Brand RS PRO
Structural Element Type Round Tube
Connector Type Single Swivel Combination
Fits Strut Profile Type 1
Fits Tube Diameter 33.7 mm
Product Family RS Handrail System
Material Cast Iron
Product System 173
Checking stock...
IDR
260,966.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,966.32
*price per unit indicative
"RS PRO Connecting Component, Single Swivel Combination, strut profile Type 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda