Klaxon 230V 127dB Siren

RS Stock No.:
2860674
Mfr. Prt No.:
SLM-0001
Brand:
Klaxon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2860674
Product description Klaxon 230V 127dB Siren
Manufacturer / Brand Klaxon
Manufacturer part number SLM-0001
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
RS stock number 2860674
Product description Klaxon 230V 127dB Siren
Manufacturer / Brand Klaxon
Manufacturer part number SLM-0001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Master Blaster Klaxon

A high output motor-driven siren specifically designed for use with intruder alarm systems. The siren is continuously rated and incorporates a relay (12Vdc) for direct connection to alarm panels.

Weatherproof ABS moulded body
Separate mounting bracket for easy installation
Pre-wired with 1m supply cable and 1m relay cable


Specifications

Attribute Value
Brand Klaxon
Product Type Sounder
Sound Level 127 dB
Power Source Mains
Case Colour Yellow
Depth 140 mm
Height 170 mm
Width 113 mm
Checking stock...
IDR
3,356,375.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,356,375.11
*price per unit indicative
"Klaxon 230V 127dB Siren" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda