Vallorbe 100mm, Second Cut Engineers File Set
- RS Stock No.:
- 2859321
- Mfr. Prt No.:
- VLQ 5450-4
- Brand:
- Vallorbe
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2859321 |
| Product description | Vallorbe 100mm, Second Cut Engineers File Set |
| Manufacturer / Brand | Vallorbe |
| Manufacturer part number | VLQ 5450-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Maintenance File Set
Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
Ideal for use in limited access areas, these files are designed for engineers who require a file larger than needle, but smaller than engineers
Overall length 4 inches in Cut 2, fitted with wooden handles for safe use
Set comprises one each, flat, warding, square, three-square, round, and half-round
Supplied in a PVC wallet
Specifications
| Attribute | Value |
| Brand | Vallorbe |
| File Type | Engineers File Set |
| Cut Type | Second Cut |
| Length | 100 mm |
| Number of Pieces | 6 |