Panavise Bench Vice 63.5mm x 57.1mm, 1.3kg

RS Stock No.:
2838166
Mfr. Prt No.:
381
Brand:
Panavise
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
RS stock number 2838166
Product description Panavise Bench Vice 63.5mm x 57.1mm, 1.3kg
Manufacturer / Brand Panavise
Manufacturer part number 381

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vice with suction pad base


Specifications

Attribute Value
Brand Panavise
Vice Type Bench Vice
Jaw Width 63.5 mm
Jaw Opening 57.1 mm
Weight 1.3 kg
Checking stock...
IDR
1,821,834.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,821,834.41
*price per unit indicative
"Panavise Bench Vice 63.5mm x 57.1mm, 1.3kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda