Enerpac Hydraulic Straight Threaded Adaptor NPT 3/8-18 Male to NPT 3/8-18 Male, FZ1617

RS Stock No.:
2831339
Mfr. Prt No.:
FZ1617
Brand:
Enerpac
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
RS stock number 2831339
Product description Enerpac Hydraulic Straight Threaded Adaptor NPT 3/8-18 Male to NPT 3/8-18 Male, FZ1617
Manufacturer / Brand Enerpac
Manufacturer part number FZ1617

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hex Nipple

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Note

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

3/8in-18 NPT M-M hexagon nipple fitting


Specifications

Attribute Value
Brand Enerpac
Connector A NPT 3/8-18 Male
Hydraulic Fitting Type Hydraulic Straight Threaded Adaptor
Connector B NPT 3/8-18 Male
Connector A - Thread Size 3/8-18
Connector A - Thread Standard NPT
Connector A - Gender Male
Connector B - Thread Size 3/8-18
Connector B - Gender Male
Connector B - Thread Standard NPT
Maximum Operating Pressure 700 bar
Checking stock...
IDR
252,680.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1252,680.01
*price per unit indicative
"Enerpac Hydraulic Straight Threaded Adaptor NPT 3/8-18 Male to NPT 3/8-18 Male, FZ1617" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda