Red Lion Counter, 6 Digit, 85 → 250 V ac

RS Stock No.:
2826444
Mfr. Prt No.:
C48CD102
Brand:
Red Lion
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
RS stock number 2826444
Product description Red Lion Counter, 6 Digit, 85 → 250 V ac
Manufacturer / Brand Red Lion
Manufacturer part number C48CD102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Red Lion
Supply Voltage 85 → 250 V ac
Count Mode Seconds
Display Type LCD
Input Type Voltage
Connection Type Screw
Reset Method Manual
Number of Digits 6
Mounting Type Panel Mount
Output / Interface Relay
Digit Height 7.62 mm
Backlighting Yes
Display Range 0 to 999999
Measurement Range 0 → 999999
Minimum Operating Temperature 0 °C
Weight 170 g
Maximum Operating Temperature +50 °C
Checking stock...
IDR
6,204,558.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,204,558.17
*price per unit indicative
"Red Lion Counter, 6 Digit, 85 → 250 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products