HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed “R”, Black on Yellow, 1.7 → 3.6mm Dia. Range

RS Stock No.:
2815898
Mfr. Prt No.:
901-10162
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2815898
Product description HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "R", Black on Yellow, 1.7 → 3.6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10162
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
RS stock number 2815898
Product description HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "R", Black on Yellow, 1.7 → 3.6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10162

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

Ovalgrip LFH Cable Markers

LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols


Specifications

Attribute Value
Brand HellermannTyton
Affixing Method Slide On
Legend R
Minimum Cable Diameter 1.7 mm
Maximum Cable Diameter 3.6 mm
Colour Black on Yellow
Length 5 mm
Width 5.3 mm
Quantity 250
Material Polyolefin
Printable No
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +90 °C
Resistant To Flame
Series Ovalgrip
Cable Diameter Range 1.7 → 3.6 mm
Operating Temperature Range -40 → +90 °C
Tensile Strength 11 MPa
Checking stock...
IDR
160,901.26
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1160,901.26643.61
*price per unit indicative
"HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "R", Black on Yellow, 1.7 → 3.6mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products