Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm

RS Stock No.:
2702742
Mfr. Prt No.:
52-1-3592
Brand:
Pinet
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
RS stock number 2702742
Product description Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
Manufacturer / Brand Pinet
Manufacturer part number 52-1-3592

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Small Standard Hinges

Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws

LF270270-20LF270270-10LI270270-01LD270270-01

Specifications

Attribute Value
Brand Pinet
Material Stainless Steel
Hinge Type Butt
Closing Type Free Swinging
Length 50 mm
Width 40 mm
Thickness 1.2 mm
Fixing Method Screw
Checking stock...
IDR
152,929.62
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1152,929.6276,464.81
*price per unit indicative
"Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda