SMC Twist Selector 3/2 Pneumatic Manual Control Valve VM400 Series

RS Stock No.:
2688444
Mfr. Prt No.:
VM430-01-34B
Brand:
SMC
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
RS stock number 2688444
Product description SMC Twist Selector 3/2 Pneumatic Manual Control Valve VM400 Series
Manufacturer / Brand SMC
Manufacturer part number VM430-01-34B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

L2688444-25

Specifications

Attribute Value
Brand SMC
Control Mechanism Twist Selector
Function 3/2
Connection Port Thread Rc 1/8
Thread Size 1/8 in
Thread Standard Rc
Manufacturer Series VM400
Control Button/Switch Colour Black
Maximum Operating Pressure 1 MPa
Body Material Aluminium Alloy
Maximum Flow Rate 338.77 NL/min
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Number of Ports 3/2
Checking stock...
IDR
1,535,274.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,535,274.93
*price per unit indicative
"SMC Twist Selector 3/2 Pneumatic Manual Control Valve VM400 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda