Burkert 130105

RS Stock No.:
2682531
Mfr. Prt No.:
130105
Brand:
Burkert

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2682531
Product description Burkert 130105
Manufacturer / Brand Burkert
Manufacturer part number 130105
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
RS stock number 2682531
Product description Burkert 130105
Manufacturer / Brand Burkert
Manufacturer part number 130105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Burkert Solenoid Coils

Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Corrosion resistant construction
• Low wear, long life design
• G 1/ 4 inlet and exhaust ports
• Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
• NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston


Specifications

Attribute Value
Brand Burkert
Manufacturer Series 6519
Power Supply Voltage 24 V dc
Checking stock...
IDR
425,433.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1425,433.84
*price per unit indicative
"Burkert 130105" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda