Norgren G 3/8 Pneumatic Regulator – 0.3bar to 10bar, 3/8in
- RS Stock No.:
- 2679349
- Mfr. Prt No.:
- R72G-3GK-RMN
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2679349 |
| Product description | Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | R72G-3GK-RMN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Norgren Excelon Series Pressure Regulator
Norgren Excelon series pressure regulator are designed to suit either in-line or modular installations. The regulators feature a balanced valve that minimises pressure variations from the inlet to maintain a constant output pressure.
Note
Typical flow data is accurate with 10 bar inlet pressure, 6.3 bar set pressure and a 1 bar drop.
Features and Benefits
- Push to lock adjusting knob
- In-line or modular installation
- Balanced valve design for optimum pressure control
- Allows reduction of downstream pressure when the system is dead-ended
- Temperature range -34°C to +65°C/80°C
Specifications
| Attribute | Value |
| Brand | Norgren |
| Port Connection | G 3/8 |
| Minimum Outlet Pressure | 0.3 bar |
| Maximum Outlet Pressure | 10 bar |
| Maximum Input Pressure | 20 bar |
| Manufacturer Series | R72G |
| Pressure Gauge Port Size | Rc 1/8 |
| Port Connection Thread Size | 3/8 in |
| Pressure Gauge Port Thread Size | 1/8 in |
| Maximum Flow Rate | 33 L/s |
| Integral Check Valve | Without Check Valve |
| Port Connection Thread Standard | G |
| Minimum Operating Temperature | -34 °C |
| Maximum Operating Temperature | +65 °C |
| Pressure Gauge Port Thread Standard | Rc |