Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
- RS Stock No.:
- 2677393
- Mfr. Prt No.:
- W34432TRC
- Brand:
- Winslow

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2677393 |
| Product description | Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination |
| Manufacturer / Brand | Winslow |
| Manufacturer part number | W34432TRC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2677393 |
| Product description | Winslow 2.54mm Pitch 32 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination |
| Manufacturer / Brand | Winslow |
| Manufacturer part number | W34432TRC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
High Profile, Turned Pin & Wire Wrap SIL Socket Strips
A range of SIL socket strips available as either high profile, turned pin or wire wrap variants, ensuring versatile solutions to board to board connections. These SIL socket strips can be cut to size to meet individual requirements.
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)
Specifications
| Attribute | Value |
| Brand | Winslow |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Pitch | 2.54 mm |
| Mounting Type | Through Hole |
| Body Orientation | Straight |
| Termination Method | Solder |
| Contact Plating | Tin Lead Alloy |
| Contact Material | Beryllium Copper |