SMC M5 x 0.8 Pneumatic Regulator – 0.1MPa to 0.7MPa, M5

RS Stock No.:
2673379
Mfr. Prt No.:
ARJ1020F-M5-04
Brand:
SMC
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
RS stock number 2673379
Product description SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa, M5
Manufacturer / Brand SMC
Manufacturer part number ARJ1020F-M5-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC ARJ Pressure Regulators

Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style.

Compact design
Piston construction offers high frequency & long life
One touch tube connection
Panel mountable

L267338-02L267338-01L267337-01LI267338-01LI267338-02

Specifications

Attribute Value
Brand SMC
Port Connection M5 x 0.8
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 0.7 MPa
Maximum Input Pressure 0.8 MPa
Manufacturer Series ARJ1020F
Port Connection Thread Size M5
Integral Check Valve Without Check Valve
Port Connection Thread Standard Metric
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
366,170.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1366,170.99
*price per unit indicative
"SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa, M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products