Georg Fischer PP Black Pipe Clip, 33mm x 105mm, 9mm

RS Stock No.:
2655804
Mfr. Prt No.:
167060038
Brand:
Georg Fischer

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2655804
Product description Georg Fischer PP Black Pipe Clip, 33mm x 105mm, 9mm
Manufacturer / Brand Georg Fischer
Manufacturer part number 167060038
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
RS stock number 2655804
Product description Georg Fischer PP Black Pipe Clip, 33mm x 105mm, 9mm
Manufacturer / Brand Georg Fischer
Manufacturer part number 167060038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Pipe Clips for Imperial Tube

Two types of clip suitable for imperial nominal bore pipe systems. Suitable for use in the microelectronics, chemical processing, ship building and water treatment industries.

ASTI/ANSI pipes 3"-8"
Accidental opening not possible
UV resistant
Good chemical and corrosion resistance
Galvanised bolts

L265581-01L265580-01

Specifications

Attribute Value
Brand Georg Fischer
Pipe Diameter 90 mm
Material PP
Fixing Hole Diameter 9 mm
Height 105 mm
Thickness 33 mm
Colour Black
Checking stock...
IDR
1,300,636.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,300,636.00260,127.20
*price per unit indicative
"Georg Fischer PP Black Pipe Clip, 33mm x 105mm, 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda