Stanley 3 piece Pin Punch Set
- RS Stock No.:
- 2655113
- Mfr. Prt No.:
- 0-58-930
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2655113 |
| Product description | Stanley 3 piece Pin Punch Set |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-58-930 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Stanley Dynagrip ®Nail Punch Set
Stanley DynaGrip Punches are high-quality tools designed with a professional application in mind. Fully hardened steel body surrounded by Stanley patented DynaGrip handle offer superior durability and comfort of use by reducing vibrations, hand slippage, heat and cold transfer and increasing performance and safety. Chisels are colour coded for easy identification and the set consists of the three most desired sizes (1/32in, 1/16in and 3/32in) by all professionals and DIYer. Compact body length (127 mm) enables easy work in tight and less accessible places.
Features and Benefits:
Three piece nail punch set manufactured to ANSI standards, with cupped and chamfered tips for accurate location on to the nail head
These punches feature the unique stanley Dynagrip® comfort grip manufactured from elastomer rubber, helping to reduce hand slippage, reduce heat and cold transfer and reduce vibration, for increased user safety
Set comprises sizes 1/32 , 1/16 and 3/32 inches which have been colour coded for ease of identification, all punches are 5 inch (127mm) long
Typical Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs:
Are these punches suitable for punching metal?
Yes, these punches are suitable for punching metal due to solid hardened steel construction but due to compact size are usually used for applications such as driving finish nails beneath trim work.
What sizes are included in the set?
The set consists of:
• 0.8mm x 127mm Nail Punch
• 1.6mm x 127mm Nail Punch
• 2.4mm x 127mm Nail Punch
Specifications
| Attribute | Value |
| Brand | Stanley |
| Shank Diameter | 0.8 → 2.4 mm |
| Number of Pieces | 3 |
| Punch Type | Pin |