SMC Pneumatic Roundline Cylinder 20mm Bore, 50mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 2638944
- Mfr. Prt No.:
- CD85N20-50-B
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2638944 |
| Product description | SMC Pneumatic Roundline Cylinder 20mm Bore, 50mm Stroke, C85 Series, Double Acting |
| Manufacturer / Brand | SMC |
| Manufacturer part number | CD85N20-50-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | C85 |
| Action | Double |
| Bore | 20 mm |
| Stroke | 50 mm |
| Maximum Operating Pressure | 1 MPa |
| Cushioning Type | Rubber |
| Dimensions | 28 (Dia.) x 176 mm |
| Absolute Maximum Pressure | 1.5 MPa |
| Weight | 183 g |
| Maximum Operating Temperature | +60 °C |
| Minimum Operating Temperature | -10 °C |
| Diameter | 28 mm |
| Length | 176 mm |