Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 22mm Pedestal Lock, Key to unlock

RS Stock No.:
2585200
Mfr. Prt No.:
5641532
Brand:
Euro-Locks a Lowe & Fletcher group Company
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
RS stock number 2585200
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 22mm Pedestal Lock, Key to unlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 5641532

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Lowe and Fletcher Pedestal Lock

This lock is a furniture lock with actuator cams for operating multi-drawer locking bars etc. The Standard movement is 180° clockwise and the key can be withdrawn in both open and locked positions. Panel to tongue depth is 22mm. Chrome plated finish.

Features and Benefits

Both locks have a barrel removal facility
200 combinations
Double entry keys
These locks can be screwed or rivet fixed.

Supplied with:

2 keys & rosette

L258519-02LI258519-03LD258519-01LF258519-10

Specifications

Attribute Value
Brand Euro-Locks a Lowe & Fletcher group Company
Unlock Method Key
Panel To Tongue Depth 22 mm
Panel Cut Out Diameter 17 mm
Panel Cut Out 17 mm
Maximum Panel Thickness 19 mm, -
Checking stock...
IDR
216,597.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,597.85
*price per unit indicative
"Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 22mm Pedestal Lock, Key to unlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda