Steel,Spring Loaded Toggle Latch

RS Stock No.:
2584803
Mfr. Prt No.:
57-10-801-10-RS
Brand:
Southco
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
RS stock number 2584803
Product description Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Southco
Manufacturer part number 57-10-801-10-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Spring Latch

Spring latches offer smooth latching action with a simple, riveted installation. The spring's camming action allows for a wide grip and one size for several applications

The knurled head style provides easy hand actuation and is manufactured in stainless steel
The 4mm hex socket style is manufactured in zinc plated steel and is ideal for situations where access needs to be restricted

LI258479-02L258479-01LF258479-99

Specifications

Attribute Value
Brand Southco
Material Steel
Spring Loaded Yes
Adjustable Yes
Dimensions 58.7 x 15.8 x 35 mm
Depth 35.0 mm
Length 58.7 mm
Width 15.8 mm
Checking stock...
IDR
176,529.87
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1176,529.8788,264.94
*price per unit indicative
"Steel,Spring Loaded Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda