TE Connectivity DPNO Reed Relay, 5V dc Coil, 200 Ω, Plug In

RS Stock No.:
2562184
Mfr. Prt No.:
1-1393763-9
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2562184
Product description TE Connectivity DPNO Reed Relay, 5V dc Coil, 200 Ω, Plug In
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1393763-9
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
RS stock number 2562184
Product description TE Connectivity DPNO Reed Relay, 5V dc Coil, 200 Ω, Plug In
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1393763-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DLR Series Reed Relay

LD256200-06LD256200-05LD256200-04LD256200-03LD256200-08LD256200-07

Specifications

Attribute Value
Brand TE Connectivity
Contact Configuration DPNO
Coil Voltage 5 V dc
Mounting Type Plug In
Maximum Switching Voltage AC 200 V ac
Maximum Switching Voltage DC 200 V dc
Coil Resistance 200 Ω
Length 19.3 mm
Height 7.5 mm
Depth 7 mm
Dimensions 19.3 x 7 x 7.5 mm
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 → +85 °C
Terminal Type PCB Pin
Contact Material Ruthenium
Minimum Operating Temperature -40 °C
Checking stock...
IDR
267,784.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,784.17
*price per unit indicative
"TE Connectivity DPNO Reed Relay, 5V dc Coil, 200 Ω, Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda