Gard Plasticases Valisette Plastic Equipment case, 444 x 345 x 95mm

RS Stock No.:
2554773
Mfr. Prt No.:
255-4773
Brand:
Gard Plasticases

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2554773
Product description Gard Plasticases Valisette Plastic Equipment case, 444 x 345 x 95mm
Manufacturer / Brand Gard Plasticases
Manufacturer part number 255-4773
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
RS stock number 2554773
Product description Gard Plasticases Valisette Plastic Equipment case, 444 x 345 x 95mm
Manufacturer / Brand Gard Plasticases
Manufacturer part number 255-4773

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Case with Protruding Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

LF255472-10

Specifications

Attribute Value
Brand Gard Plasticases
Material PP
Internal Height 435 mm
Internal Width 308 mm
Internal Depth 88 mm
Internal Dimensions 435 x 308 x 88 mm
External Height 444 mm
External Width 345 mm
External Depth 95 mm
External Dimensions 444 x 345 x 95 mm
Foam No
Watertight or Waterproof No
Wheels No
Colour Black
Dividers No
Finish Textured
Series Valisette
Weight 976 g
Material Type Plastic
Lockable No
Checking stock...
IDR
530,638.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1530,638.51
*price per unit indicative
"Gard Plasticases Valisette Plastic Equipment case, 444 x 345 x 95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda