Paulstra Hutchinson Nitrile Rubber Seal, 17mm ID, 28mm OD, 7mm

RS Stock No.:
2553360
Mfr. Prt No.:
722969
Brand:
Paulstra Hutchinson
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
RS stock number 2553360
Product description Paulstra Hutchinson Nitrile Rubber Seal, 17mm ID, 28mm OD, 7mm
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 722969

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Lip seals (SPI seals)

LF255319-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Inside Diameter 17 mm
Seal Type Rotary Shaft Seal
Outside Diameter 28 mm
Thickness 7 mm
Type Shaft Seal
Seal Material Nitrile Rubber
Material Nitrile Rubber
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +110 °C
Checking stock...
IDR
125,763.11
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1125,763.1162,881.56
*price per unit indicative
"Paulstra Hutchinson Nitrile Rubber Seal, 17mm ID, 28mm OD, 7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products