Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination

RS Stock No.:
2546160
Mfr. Prt No.:
ESQ13237GD
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2546160
Product description Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number ESQ13237GD
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
RS stock number 2546160
Product description Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number ESQ13237GD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Board to Board and Wire to Board - Samtec

Samtec ESQ Series Elevated Stackthrough PC/104 Sockets

From Samtec, these ESQ series are elevated stackthrough or 'self nesting' PC/104 sockets with a 2.54mm pitch that offer an easy and efficient way to accommodate multi-way board to board connections. These ESQ series PC/104 double row sockets have black glass filled polyester housings, gold plated contacts, square tails and accept 0.64mm square pins for board to board applications and are available with a low or standard insertion force and with various lead styles (please refer to datasheet for details)
For mating connectors see:
DW series PCB headers (stock number 277-9720 typically)
EW series PCB headers (stock number 277-9742 typically)
TSM series PCB headers (stock number 765-6423 typically)
TSW series PCB headers (stock number 767-0820 typically)

L254611-01

Specifications

Attribute Value
Brand Samtec
Number of Contacts 64
Number of Rows 2
Pitch 2.54 mm
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 6.9 A
Voltage Rating 550 V
Series ESQ
Contact Plating Gold over Nickel
Contact Material Bronze
Checking stock...
IDR
198,556.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1198,556.77
*price per unit indicative
"Samtec, ESQ 2.54mm Pitch 64 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products