Staubli Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
- RS Stock No.:
- 2537497
- Mfr. Prt No.:
- RBE 06.6100
- Brand:
- Staubli
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
| RS stock number | 2537497 |
| Product description | Staubli Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | RBE 06.6100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
BSP cylindrical female thread couplers
Specifications
| Attribute | Value |
| Brand | Staubli |
| Coupling Gender | Female |
| Threaded Connection | G 1/8 Female |
| Manufacturer Series | RBE |
| Connection Type | Threaded |
| Thread Size | 1/8 in |
| Material | Stainless Steel |
| Thread Gender | Female |
| Thread Standard | G |
| Maximum Operating Pressure | 50 bar |
| Seal Material | Nitrile Rubber, PTFE |
| Minimum Operating Temperature | -15 °C |
| Maximum Operating Temperature | +100 °C |