Guitel Hervieu Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

RS Stock No.:
2535996
Mfr. Prt No.:
1350607
Brand:
Guitel point m
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
RS stock number 2535996
Product description Guitel Hervieu Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
Manufacturer / Brand Guitel point m
Manufacturer part number 1350607

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Large plate polychoc castors


Specifications

Attribute Value
Brand Guitel point m
Wheel Diameter 150 mm
Load Capacity 250 kg
Overall Height 235 mm
Mounting Type Plate
Rotation Swivel
Includes Brake Yes
Fixing Centres 105 x 80 mm
Weight Class Heavy Duty
Fixing Hole Size 11 mm
Hub Bearing Type Roller Bearing
Checking stock...
IDR
502,108.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1502,108.43
*price per unit indicative
"Guitel Hervieu Swivel Castor Wheel, 250kg Capacity, 150mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda