Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel

RS Stock No.:
2535520
Mfr. Prt No.:
5083052
Brand:
Guitel
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
RS stock number 2535520
Product description Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 5083052

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Small plate rubber castors


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 50 mm
Load Capacity 50 kg
Overall Height 68 mm
Wheel Width 24 mm
Fixing Plate Dimensions 67 x 48 mm
Mounting Type Plate
Rotation Fixed
Application Industrial
Tyre Material Rubber
Includes Brake No
Fixing Centres 55 x 30 mm
Weight Class Light Duty
Features Quiet Operation
Number of Fixing Holes 4
Fixing Hole Size 6.5 mm
Hub Material PP
Hub Bearing Type Plain Bore
Checking stock...
IDR
118,840.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,840.37
*price per unit indicative
"Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda