MTL, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

RS Stock No.:
2513823
Mfr. Prt No.:
SD32X
Brand:
MTL
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
RS stock number 2513823
Product description MTL, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
Manufacturer / Brand MTL
Manufacturer part number SD32X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

MTL Ultra Slim Loop Surge Protector - SD Series

The SD series of surge protector units from MTL Crouse-Hinds has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SD surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas-filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.

Features and Benefits

• Protection for 4-20mA loops
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth or low resistance applications
• Auto reset
• Optional loop disconnect
• ATEX Certified


Specifications

Attribute Value
Brand MTL
Suppressor Type Surge Protection Device
Maximum Voltage Rating 22 V ac, 32 V dc
Mounting Type DIN Rail
Maximum Surge Current 20 kA
Series SD
Length 7 mm
Depth 109.6 mm
Height 99 mm
Dimensions 7 x 109.6 x 99 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
5,957,961.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,957,961.78
*price per unit indicative
"MTL, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda