CARBON CONTROL DUAL POT,10K LIN 16MM
- RS Stock No.:
- 2499294
- Brand:
- Alps Alpine

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2499294 |
| Product description | CARBON CONTROL DUAL POT,10K LIN 16MM |
| Manufacturer / Brand | Alps Alpine |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RK163 Potentiometer
The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.
SUPPLIED_WITH : metal nut and washer
Features and Benefits –
• Robust construction will be a great use in any case.
• Dual gang tracking error, -40dB to 0dB. 3dB Max.
• 300° total rotational angle.
• Protected against sulphides.
• Supplied with a nut & washer for convenience
Need potentiometer knobs?
6mm Knobs:
• 729-6220
• 729-6227
• 729-6223
Specifications
| Attribute | Value |
| Brand | Alps Alpine |
| Potentiometer Type | Rotary |
| Maximum Resistance | 10 kΩ |
| Number of Turns | 1 |
| Power Rating | 0.1 W |
| Electrical Taper | Linear |
| Mounting Type | Panel Mount, Through Hole |
| Termination Style | Pin |
| Shaft Diameter | 6 mm |
| Tolerance | ±20 % |
| Series | RK163 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda