Silver 20 A Surface Mount Rocker Light Switch Aluminium 8 mm Screwed Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm

RS Stock No.:
2469502
Mfr. Prt No.:
K5232 ALM
Brand:
MK Electric
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
RS stock number 2469502
Product description Silver 20 A Surface Mount Rocker Light Switch Aluminium 8 mm Screwed Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm
Manufacturer / Brand MK Electric
Manufacturer part number K5232 ALM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

20A Control Switches

Available with or without neon rocker
Double pole switching with neutral ’make first, break last’ feature

Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required


Specifications

Attribute Value
Brand MK Electric
Switch Type Rocker
Number of Gangs 1
Number of Poles 2
Mount Type Surface
Current Rating 20 A
IP Rating IP2X
Colour Silver
Series Metalclad
Voltage Rating 250 V ac
Finish Semi Gloss
Faceplate Fixing Screwed
Height 86 mm
Depth 47 mm
Width 86 mm
Colour Shade Aluminium
Fixing Standard BS Standard
Minimum Box Depth 35 mm
Termination Type Captive Screw
Length 86 mm
Faceplate Depth 8 mm
Checking stock...
IDR
622,627.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1622,627.04
*price per unit indicative
"Silver 20 A Surface Mount Rocker Light Switch Aluminium 8 mm Screwed Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products