Entrelec, IDC Insertion Tool

RS Stock No.:
2466345
Mfr. Prt No.:
1SNA178944R0400
Brand:
Entrelec
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
RS stock number 2466345
Product description Entrelec, IDC Insertion Tool
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA178944R0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

IDC Cable Inserters

Two neat alternatives for inserting and removing the cables from the terminals are offered. The recommended ratchet assisted inserter ensures that the cable is fully pushed home every time and also features a cable cutter and remover (stored in handle). For maintenance and occasional use the hand inserter is ideal as it is an economical alternative. It relies on hand pressure to insert the cable home and includes integral cable cutter and cable remover (folds into handle). Supplied with instructions.

L246634-01

Specifications

Attribute Value
Brand Entrelec
Series IDC
Tool Type Insertion Tool
Checking stock...
IDR
2,963,771.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,963,771.84
*price per unit indicative
"Entrelec, IDC Insertion Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda