Bartec Round Emergency Stop Push Button, ComEx Series, 30mm Cutout, Round

RS Stock No.:
2443421
Mfr. Prt No.:
05-0003-000800
Brand:
Bartec
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
RS stock number 2443421
Product description Bartec Round Emergency Stop Push Button, ComEx Series, 30mm Cutout, Round
Manufacturer / Brand Bartec
Manufacturer part number 05-0003-000800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Switch Actuators

Note

Selection of coloured discs are included with stock no. 244-3415; red, yellow, white, green and blue
2443421 is a pull to release latching emergency stop push button

L244341-01LD244341-02

Specifications

Attribute Value
Brand Bartec
Series ComEx
Cutout Diameter 30 mm
Push Button Shape Round
Push Button Style Round
Hazardous Area Certification ATEX
Checking stock...
IDR
1,439,720.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,439,720.14
*price per unit indicative
"Bartec Round Emergency Stop Push Button, ComEx Series, 30mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda