Jumo Dial Thermometer 0 °C to +120 °C, 608001/0110-818-913-12-104-46-46-100/000

RS Stock No.:
2427772
Mfr. Prt No.:
608001/0110-818-913-12-104-46-46-100/000
Brand:
Jumo
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
RS stock number 2427772
Product description Jumo Dial Thermometer 0 °C to +120 °C, 608001/0110-818-913-12-104-46-46-100/000
Manufacturer / Brand Jumo
Manufacturer part number 608001/0110-818-913-12-104-46-46-100/000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Jumo Bi-Metallic Dial
Thermometer

Professional Range of Dial Thermometers with a Bi-Metallic measurement system

Measured in Centigrade and unaffected by ambient pressure


Specifications

Attribute Value
Brand Jumo
Thermometer Type Dial
Temperature Scale Centigrade
Case Material Steel
Case Diameter 100 mm
Maximum Temperature Sensed +120 °C
Minimum Temperature Sensed 0 °C
Temperature Sensitive Range 0 ? +120 °C
Checking stock...
IDR
2,418,238.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,418,238.95
*price per unit indicative
"Jumo Dial Thermometer 0 °C to +120 °C, 608001/0110-818-913-12-104-46-46-100/000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda