Norgren V74G Pressure Relief Valve G 1/4, V72G-2GK-NMN

RS Stock No.:
2390866
Mfr. Prt No.:
V72G-2GK-NMN
Brand:
Norgren
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
RS stock number 2390866
Product description Norgren V74G Pressure Relief Valve G 1/4, V72G-2GK-NMN
Manufacturer / Brand Norgren
Manufacturer part number V72G-2GK-NMN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pressure Relief Valve

Protects air-operated equipment from over pressure
Temperature range -34°C to +65°C/80°C (72//74)
Push-to-lock adjusting knob, optional tamper proof cover
Quick clamp required

LE239086-01L239086-01LD239086-01LF239086-10LI239086-10

Specifications

Attribute Value
Brand Norgren
Manufacturer Series V74G
Body Material Zinc
Seal Material Neoprene
Dimensions 98 x 50 mm
Inlet Port Thread Standard G
Width 50 mm
Inlet Port Gender Female
Minimum Operating Temperature -34 °C
Maximum Operating Temperature +65 °C
Minimum Operating Pressure 0.3 bar
Maximum Operating Pressure 10 bar
Inlet Port Size 1/4 in
Height 98 mm
Checking stock...
IDR
981,770.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1981,770.40
*price per unit indicative
"Norgren V74G Pressure Relief Valve G 1/4, V72G-2GK-NMN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda