Parker G 3/4 Hydraulic Breather Cap
- RS Stock No.:
- 2378765
- Mfr. Prt No.:
- AB.687101.UC
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2378765 |
| Product description | Parker G 3/4 Hydraulic Breather Cap |
| Manufacturer / Brand | Parker |
| Manufacturer part number | AB.687101.UC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Screw-on Type Air Breathers
The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions.
Features and Benefits
• Mouldings in glass filled nylon and glass coupled polypropylene
• Available in G3/8, G1/2 and G3/4
• 0.2 bar, 0.35 bar and 0.7 bar crack pressure
• Nitrile seals
Specifications
| Attribute | Value |
| Brand | Parker |
| Filtration Size | 10 µm |
| Connection Thread | G 3/4 |
| Colour | Black |
| Cap Material | Glass Coupled PP, Glass Filled Nylon |
| Thread Size | 3/4 |