MENNEKES, PowerTOP IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 16A, 400 V

RS Stock No.:
2360051
Mfr. Prt No.:
3935
Brand:
MENNEKES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2360051
Product description MENNEKES, PowerTOP IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 16A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3935
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
RS stock number 2360051
Product description MENNEKES, PowerTOP IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 16A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3935

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes PowerTOP

Mennekes PowerTOP 16 Amp and 32 Amp IP44 Cable Mount Plugs

From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

What is Amaplast?

Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes PowerTOP industrial plugs are designed in accordance with BS EN 60309-2 / BS4343. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE Plugs have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Rugged construction for added durability and impact resistance.
• Ergonomically designed providing a slip proof grip.
• Fast connection, locking slides instead of screws for slick connect and disconnect.
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.
• 16 Amp and 32 Amp versions available.

Applications for Mennekes PowerTOP IP44 Plugs

• Agriculture: Portable equipment used or stored in sheltered environments.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Area’s that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.

Q&A

Q: What are the advantages of PowerTOP over similar CEE connectors?
A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are the connectors easy to install?
A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 236-0196 mates with socket 236-0247
Plug 236-0051 mates with socket 236-0310
Plug 236-0174 mates with socket 236-0269
Plug 236-0039 mates with socket 236-0405
Plug 235-9950 mates with socket 236-0203
Plug 236-0124 mates with socket 236-0310
Plug 235-9994 mates with socket 236-0226
Plug 236-0102 mates with socket 236-0332


Specifications

Attribute Value
Brand MENNEKES
Current Rating 16 A
Plug/Socket Plug
Pole Format 5P
Voltage Rating 400 V
Mounting Type Cable Mount
IP Rating IP44
Colour Red
Gender Male
Body Orientation Straight
Termination Method Screw Terminal
Series PowerTOP
Cable CSA 1 → 2.5 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
IDR
461,830.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1461,830.67
*price per unit indicative
"MENNEKES, PowerTOP IP44 Red Cable Mount 5P Industrial Power Plug, Rated At 16A, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda